
* Images are for reference only
2.0-10P WT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0-10P WT
- JLCPCB Part #
- C5340818
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10 10P 1x10P 250V 2A 2mm Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17150
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16316
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
50+
$0.0692
150+
$0.0601
1000+
$0.0555
2000+
$0.0500
5000+
$0.0473
Related Products
Welcome back, may I help you?